Site: Industry
Currency: GBP    
kwb 372324 Bits 24mm 1/2 CV-steel matt chrome protects edges

kwb 372324 Bits 24mm 1/2" CV-steel matt chrome protects edges

KWB
Standard range
Order Code:

04-8161

Brand: KWB MPN: 372324
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit Ex VAT
3 in Stock, despatched in 4 days

The kwb 372324 socket wrench bit features a 24 mm size suitable for a 1/2" drive. Manufactured by kwb, this tool bit is ideal for heavy-duty applications requiring precision and durability. It is commonly used in automotive repairs and mechanical assemblies.
Type Bits
Drive 1/2"
Length 32mm
Spanner size 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C