Ceiling mounted light with flexible GU10 spotlights. Product features: The family of luminaires comprises five variants with up to 6 spot light heads. Housing surface made of brushed nickel. Adjustable head. Product benefits: Energy savings of up to 90% compared to halogen spotlights. Timeless design Versatile adjustable thanks to replaceable LED lamps. Easy to Set Up Application areas: Indoor applications. Corridors, entrance areas, stairwells, living room, cellar. Kitchens, working areas. Ceiling and wall mounting. Technical equipment: Equipped with OSRAM LED lamp EAN 4058075233263. Complete mounting and connection accessories included.
Type | Ceiling Light |
Base | GU10 |
Bulb type | LED (monochrome) |
Circuits | 15000 |
Colour | Warm white |
Colour rendering index | 80-89 |
Colour temperature (Kelvin) | 2700K |
Depth | 188mm |
Dimmable | No |
Energy efficiency rating | n.rel. |
Factory colour | Silver |
Height | 188mm |
IP rating | IP20 |
Length | 1198mm |
Light bulb included | Yes |
Luminous flux | 230lm |
Material | Aluminium |
No. of bulbs | 6 |
Operating voltage | 230V |
Power | 15.6W |
Protection class | I |
Radiation angle | 36° |
Rating per bulb | 2.6W |
Total luminous flux | 1380lm |
Weight | 1300g |
---|
To use this facility please Sign In.
Sign In