Remote control with WiFi technology for changing the colours. Product features: Switching on/off and dimming. Adjustable light colour via tunable white: Warm white to cool white. RGB colour control. Light scenes can be set. Battery operated (2x AAA batteries). Control up to 15 smart+ WiFi products. Network protocol: WiFi. Product benefits: Wireless control of compatible smart+ WiFi products. smart+ WiFi products without Voice Control and app. Selection of preset light scenes via remote control. Applications: smart Home in indoor and outdoor areas. Control up to 15 compatible smart+ WiFi products by connecting without contact. Technical equipment: LEDVANCE Smart+ WiFi app required (only for smart+ WiFi products configuration). Batteries are not included.
Type | Remote Control |
Cloud integration | Alexa |
Data exchange | Bidirectional (bi) |
Dimmable | Yes |
Energy efficiency rating | n.rel. |
Factory colour | White |
IP rating | IP20 |
Operating voltage | 3V |
Series | Smart+ |
Weight | 0.050000kg |
---|
To use this facility please Sign In.
Sign In