LEDVANCE 4058075777996 Smart+ WiFi Filament Edison Bulb. This elegant tunable white bulb combines vintage charm with modern technology, allowing you to effortlessly adjust the warmth of your lighting to suit any mood or occasion
Type | Bulb |
(Ø) | 124mm |
Base | E-27 |
Colour | Warm white |
Colour rendering index (Ra) | 80 Ra |
Colour temperature (Kelvin) | 2400K |
Dimmable | Yes |
Energy consumption | 6.00 kWh/1000h |
Energy efficiency rating | E (A - G) |
Factory colour | Gold |
IP rating | IP20 |
Length | 168mm |
Light features | App-enabled |
Luminous flux | 680.0000000000000lm |
Material | Glass |
Operating voltage | 230V |
Power | 6W |
Product lifespan approx | 15000h |
Recess width | 124mm |
Total luminous flux | 680lm |
Weight | 100g |
---|
To use this facility please Sign In.
Sign In