Quickly find another product in this range by Factory colour:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.99 |
Type | Cabinet Light |
---|---|
(Ø) | 65mm |
Bulb type | LED (monochrome) |
Colour | Warm white |
Colour temperature (Kelvin) | 3000K |
Dim | (Ø x H) 65 mm x 19 mm |
Energy efficiency rating | n.rel. |
Factory colour | White |
Height | 19mm |
IP rating | IP20 |
Misc Attribute | Circular |
No. of bulbs | 3 |
Operating voltage | 230V |
Power | 3.00W |
Power supply (LOV) | mains-powered |
Protection class | II |
Total luminous flux | 250lm |
Weight | 220g |
To use this facility please Sign In.
Sign In