Site: Industry
Currency: GBP    
Lighthouse L/HEHEAD300 Elite LED Sensor Headlight 300 lumens

Lighthouse L/HEHEAD300 Elite LED Sensor Headlight 300 lumens

Lighthouse
Standard range
Order Code:

96-5009

Brand: Lighthouse MPN: L/HEHEAD300 EAN-13: 5023969002668
Qty Unit Price (Ex VAT)
1+ £11.69
Price per unit Ex VAT
7 in stock, despatched same dayContact us for additional stock

The Lighthouse Elite LED Sensor Headlight offers multiple light output options. One switch operates a 3 function 5W LED main beam with 3 output settings: high, medium and low. The other switch controls 5 functions: a 3W LED beam with high or low output and a red LED with solid flashing and SOS functions. The 2 LEDs can be used independently or together.

The light unit can be tilted and has a rubberised casing that is waterproof to IPX6 standard and impact-rated to 1m. A fold-out hanging hook further increases versatility. Its adjustable head strap can fit most sizes.

It has a maximum run time of 5 hours. A low power indicator LED on the front of the light warns you when the battery power is low. Ideal for use around the home and for many leisure activities including camping, sailing, hiking and cycling and perfect for use in emergencies such as power failures or when working on cars.

Specification:

Output: 300 lumens
Modes: High / Medium / Low / Red Solid Flashing / SOS
Run Time: 5 hours
Beam Distance: 100m
Light Source: 5W LED + 3W LED
Power: 3 x AAA Alkaline batteries (supplied)
Water Resistance: IPX6
Impact Resistant: 1m
Dimensions: 60 x 45 x 35mm exc. strap
Weight: 102g


Type Head Lamp

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C