Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.76 |
The Lighthouse Elite Focus Torch features a 500 lumen output LED with three operating modes of High, Low and Strobe. Focus control allows the light to be adjust from a tight spot beam to a flood light to suit the job in hand. Its anodised aluminium body is lightweight and durable, as well as having an IP54 rating for water and dust ingress, making it suitable for all weather conditions.
Type | Torch |
---|---|
Battery Type / Qty | 3 x AAA |
Body Material | Aluminium |
Lamp Type | LED |
Lifetime Warranty | No |
Light Output | 500lm |
Output Power | N/AW |
Water Ingress | IP54 |
To use this facility please Sign In.
Sign In