Easter opening times here
LOCTITE 1008095 272 High Strength High Temperature Threadlocker 50ml

LOCTITE 1008095 272 High Strength High Temperature Threadlocker 50ml

LOCTITE
Standard range
Order Code:

63-1112

Brand: LOCTITE MPN: 1008095 EAN-13: 5010266421889
  • Country of Origin: USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.82
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

LOCTITE 272 has been designed for the permanent locking and sealing of threaded fasteners. It cures when confined in the absence of air between close fitting metal surfaces and prevents loosening and leakage from shock and vibration. Typical applications include the locking and sealing of large bolts and studs, M25 and larger.


  • Maximum thread size: Up to M80
  • Strength: High Breakaway torque M10 bolts: 23Nm
  • Fixture time steel: 40 minutes
  • Service temperature range: -55 to +200°C
  • Supplied in a 50ml bottle
  • LOCTITE type 272
Type Threadlocker
Colour Red
Dispensing Method Bottle
Volume 50ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C