The Molex built-in pin strip features four pins with a contact spacing of 2.54 mm. Manufactured by Molex, it is typically used in electrical and electronic connectors for circuit boards. This component is ideal for applications requiring reliable and precise connections.
No. of rows | 1 |
Board contact surface | Tin |
Case material | Nylon (NL) |
Coating thickness (PCB side) | 5.08µm |
Connection | Soldering |
Connector coating thickness | 5.08µm |
Connector contact surface | Tin |
Connector orientation | Parallel (to the PCB) |
Contact material | Brass |
CS | 2.54mm |
Engineering Part No | AE-7395-4B |
Engineering Series Name | 100 HDR FLK RA SQ |
Engineering Series No | 07395 |
Factory colour | Ecru white |
Manufacturer part # | 22057048 |
Misc Attribute | Molex MOL Power & Signal Sol. |
Nominal current | 4A |
Nominal current - rounded value | 4A |
Nominal voltage | 500V |
Packaging type | Bag |
RoHS-compliant | Yes |
Total number of pins | 4 |
Type | Built-in pin strip (standard) |
---|
To use this facility please Sign In.
Sign In