Site: Industry
Currency: GBP    
OSRAM 4058075092013 Vintage 1906® LED CLASSIC GLOBE 4W 820 Gold E27 Bulb

OSRAM 4058075092013 Vintage 1906® LED CLASSIC GLOBE 4W 820 Gold E27 Bulb

Osram
Standard range
Order Code:

41-0869

Brand: Osram MPN: 4058075092013 EAN-13: 4058075092013
Qty Unit Price (Ex VAT)
1+ £30.37
Price per unit Ex VAT
4 in Stock, despatched in 4 days

LED Lamps, Vintage Edition. Product features: LED lamps for mains voltage. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 360°. Product advantages: Very low energy consumption. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lamps with innovative LED"""filament"" technology. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.
Type LED Bulb
(Ø) 200mm
Base E-27
Circuits 100000
Colour Warm white
Colour rendering 820
Colour rendering index 80Ra
Colour temperature (Kelvin) 2000K
Colour temperature range 2000 K
Dim (Ø x L) 200 mm x 200 mm
Dimmable No
Energy consumption 4kWh/1000h
Energy efficiency rating G (A - G)
EOL luminous flux retention 0.70%
Equivalent to power rating 28W
Factory colour Gold
Ignition time 0.50s
Length 200mm
Light bulbshape Globe shape
Luminous flux 300.00lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Power factor 0.50
Product lifespan approx 15000h
Radiation angle 300°
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 300.00lm
Version clear
Weight 330g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C