Site: Industry
Currency: GBP    
OSRAM 4058075433083 LED SUPERSTAR MR11 12 V 2.8W 927 GU4 Bulb

OSRAM 4058075433083 LED SUPERSTAR MR11 12 V 2.8W 927 GU4 Bulb

Osram
Standard range
Order Code:

41-0556

Brand: Osram MPN: 4058075433083 EAN-13: 4058075433083
Qty Unit Price (Ex VAT)
1+ £8.53
Price per unit Ex VAT
79 in Stock, despatched in 4 days

Low-volt LED reflector lamps MR11 with retrofit plug-in socket. Product features: Professional LED alternative to MR11 halogen lamps. Dimmable mercury-free lamps. Product benefits: Low energy consumption. Easy lamp change thanks to compact design and GU4-socket. Instant 100% light, no warm up time. Very good colour reproduction (Ra ? 90). Applications: Display cabinets and shop windows. Museums, galleries. Hospitality. Living spaces. For marking down stages, doors, stairs, etc. For outdoor use only in suitable lamps.
Type Ceiling Bulb
(Ø) 35mm
Base GU4
Circuits 100000
Colour Warm white
Colour rendering 927
Colour rendering index 90Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 35 mm x 38 mm
Dimmable Yes
Energy consumption 4kWh/1000h
Energy efficiency rating G (A - G)
Equivalent to power rating 20W
Factory colour Transparent
Length 38mm
Light bulbshape Reflector bulb
Luminous flux 184lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 12V
Power 3.2W
Product lifespan approx 25000h
Radiation angle 36°
Total luminous flux 184.00lm
Version clear
Weight 21g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C