Site: Industry
Currency: GBP    
OSRAM 4058075436466 LED Retrofit CLASSIC B 2.5W 840 Frosted E14 Bulb

OSRAM 4058075436466 LED Retrofit CLASSIC B 2.5W 840 Frosted E14 Bulb

Osram
Standard range
Order Code:

41-0355

Brand: Osram MPN: 4058075436466 EAN-13: 4058075436466
Qty Unit Price (Ex VAT)
1+ £3.70
Price per unit Ex VAT
32 in Stock, despatched in 4 days

LED lamps, classic mini-shaped. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Good light quality; colour rendering index Ra: ≥ 80; constant colour location. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type LED Bulb
(Ø) 35mm
Base E14
Circuits 100000
Colour Cool white
Colour rendering 840
Colour rendering index 80Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 35 mm x 100 mm
Dimmable No
Energy consumption 3kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Length 100mm
Light bulbshape Candle shape
Luminous flux 250lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 2.5W
Product lifespan approx 15000h
Version matte
Weight 0.020000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C