Site: Industry
Currency: GBP    
OSRAM 605314 LED Retrofit CLASSIC B 1.5W 827 Clear E14

OSRAM 605314 LED Retrofit CLASSIC B 1.5W 827 Clear E14

Osram Brand: Osram
LED lamps, classic mini-shaped. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Good light quality; colour rendering index Ra: ≥ 80; constant colour location. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C