LED lamps, classic mini candle-shaped
Type | LED Bulb |
(Ø) | 35mm |
Base | E-27 |
Bulb shape | B40 |
Circuits | 100000 |
Colour | Neutral white |
Colour temperature (Kelvin) | 4000K |
Colour temperature range | 4000 K |
Dim | (Ø x H) 35 mm x 35 mm |
Durability rating | 15000h |
Energy consumption | 4.00 kWh/1000h |
Energy efficiency rating | E (A - G) |
EOL luminous flux retention | 90% |
Equivalent to power rating | 40W |
Factory colour | White |
Height | 35mm |
IP rating | IP20 |
Length | 92mm |
Light bulbshape | Candle shape |
Material | Glass |
Operating voltage | 230V |
Power | 4W |
Power factor | 0.5 |
Radiation angle | 300° |
Total luminous flux | 470lm |
Weight | 20g |
Width | 35mm |
---|
To use this facility please Sign In.
Sign In