Site: Industry
Currency: GBP    
OSRAM 4058075436688 LED Retrofit CLASSIC B 2.5W 827 Clear E14 Bulb

OSRAM 4058075436688 LED Retrofit CLASSIC B 2.5W 827 Clear E14 Bulb

Osram
Standard range
Order Code:

41-0351

Brand: Osram MPN: 4058075436688 EAN-13: 4058075436688
Qty Unit Price (Ex VAT)
1+ £3.84
Price per unit Ex VAT
130 in Stock, despatched in 4 days

LED lamps, classic mini candle-shaped Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps Good light quality; colour rendering index Ra: ? 80; constant colour location. Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
(Ø) 35mm
Base E14
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 35 mm x 100 mm
Dimmable No
Energy consumption 3kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 25W
Factory colour Transparent
Length 100mm
Light bulbshape Candle shape
Luminous flux 250lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 2.5W
Product lifespan approx 15000h
Rack size 483 mm (19")
Radiation angle 300°
Total luminous flux 250.00lm
Version clear
Weight 0.020000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C