Site: Industry
Currency: GBP    
OSRAM 4058075437128 LED Retrofit CLASSIC B 4W 840 Frosted E14 Bulb

OSRAM 4058075437128 LED Retrofit CLASSIC B 4W 840 Frosted E14 Bulb

Osram
Standard range
Order Code:

41-0361

Brand: Osram MPN: 4058075437128 EAN-13: 4058075437128
Qty Unit Price (Ex VAT)
1+ £13.64
Price per unit Ex VAT
14 in Stock, despatched in 4 days

LED lamps, classic mini candle-shaped Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps Good light quality; colour rendering index Ra: ? 80; constant colour location. Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
(Ø) 35mm
Base E14
Circuits 100000
Colour Cool white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 35 mm x 100 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour White
Length 100mm
Light bulbshape Candle shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version matte
Weight 0.03kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C