OSRAM 4058075437142 LED Retrofit CLASSIC B 4W 840 Clear E14 Bulb

OSRAM 4058075437142 LED Retrofit CLASSIC B 4W 840 Clear E14 Bulb

Osram
Standard range
Order Code:

41-0360

Brand: Osram MPN: 4058075437142 EAN-13: 4058075437142
Qty Unit Price (Ex VAT)
1+ £4.77
Price per unit Ex VAT
21 in stock, despatched in 4 working days

LED lamps, classic mini-shaped. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Good light quality; colour rendering index Ra: ≥ 80; constant colour location. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type LED Bulb
(Ø) 35mm
Base E14
Circuits 100000
Colour Neutral white
Colour rendering 840
Colour rendering index 80 Ra
Colour temperature (Kelvin) 4000K
Colour temperature range 4000 K
Dim (Ø x L) 35 mm x 100 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Factory colour Transparent
Length 100mm
Light bulbshape Candle shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 15000h
Radiation angle 300°
Total luminous flux 470.00lm
Version clear
Weight 0.03kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C