OSRAM 4058075437265 LED Retrofit CLASSIC B 4W 827 Frosted E27 Bulb

OSRAM 4058075437265 LED Retrofit CLASSIC B 4W 827 Frosted E27 Bulb

Osram
Standard range
Order Code:

41-0359

Brand: Osram MPN: 4058075437265 EAN-13: 4058075437265
Qty Unit Price (Ex VAT)
1+ £4.68
Price per unit Ex VAT
81 in stock, despatched in 4 working days

LED lamps, classic mini candle-shaped Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps Good light quality; colour rendering index Ra: ? 80; constant colour location. Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.
Type LED Bulb
(Ø) 35mm
Base E-27
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 35 mm x 92 mm
Dimmable No
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 40W
Length 92mm
Light bulbshape Candle shape
Luminous flux 470lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 4W
Product lifespan approx 15000h
Version matte
Weight 0.020000kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C