OSRAM 4058075654419 LED Retrofit CLASSIC B 2.5W 827 Frosted E27 Bulb

OSRAM 4058075654419 LED Retrofit CLASSIC B 2.5W 827 Frosted E27 Bulb

Osram
Standard range
Order Code:

41-0353

Brand: Osram MPN: 4058075654419 EAN-13: 4058075654419
Qty Unit Price (Ex VAT)
1+ £3.57
Price per unit Ex VAT
35 in stock, despatched in 4 working days

LED lamps, classic mini candle-shaped
Type LED Bulb
(Ø) 35mm
Base E-27
Circuits 100000
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 35 mm x 35 mm
Durability rating 15000h
Energy consumption 3.00 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 25W
Factory colour White
Height 35mm
IP rating IP20
Length 92mm
Light bulbshape Candle shape
Material Glass
Operating voltage 230V
Power 2.5W
Power factor 0.5
Radiation angle 300°
Total luminous flux 250lm
Weight 20g
Width 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C