LED lamps, classic mini-shaped. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Good light quality; colour rendering index Ra: ≥ 80; constant colour location. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Lower heat generation (compared to the standard reference product). Easy replacement of standard bulbs. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.
Type | LED Bulb |
(Ø) | 35mm |
Base | E14 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x L) 35 mm x 100 mm |
Dimmable | No |
Energy consumption | 4 kWh/1000h |
Energy efficiency rating | E (A - G) |
Equivalent to power rating | 40W |
Factory colour | White |
Length | 100mm |
Light bulbshape | Candle shape |
Luminous flux | 470lm |
Max. temperature | +40°C |
Min. temperature | -20°C |
Operating voltage | 230V |
Power | 4W |
Product lifespan approx | 15000h |
Rack size | 483 mm (19") |
Radiation angle | 300° |
Total luminous flux | 470.00lm |
Version | matte |
Weight | 0.020000kg |
---|
To use this facility please Sign In.
Sign In