OSRAM 4058075449862 LED PIN G9 2.6W 827 Clear G9 Bulb

OSRAM 4058075449862 LED PIN G9 2.6W 827 Clear G9 Bulb

Osram
Standard range
Order Code:

41-0284

Brand: Osram MPN: 4058075449862 EAN-13: 4058075449862
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit Ex VAT
22 in stock, despatched in 4 working days

LED lamps with retrofit G9 plug-in base. Product features: An LED alternative to conventional high voltage lamps. Good light quality; colour rendering index Ra: ? 80; constant colour location. Product advantages: Good all-round light radiation. Long life of up to 15,000 h. Ideal for decorative and free-burning application Application areas: For atmospheric light accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable lamps.
Type LED Pin Bulb
(Ø) 14mm
Base G9
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x L) 14 mm x 43 mm
Dimmable No
Energy consumption 3 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 30W
Length 43mm
Light bulbshape Bulb shape
Luminous flux 320lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 2.6W
Product lifespan approx 15000h
Radiation angle 300°
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C