LED reflector lamps PAR16 with retrofit pin base. LED alternative to high-voltage halogen lamps. Not dimmable. Base GU10. Glass bulb. Good light quality; colour rendering index Ra 80. Product advantages: Easy, fast and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Areas of application: Sales and exhibition rooms. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps.
Type | LED Bulb |
(Ø) | 50mm |
Base | GU10 |
Bulb shape | PAR16 |
Circuits | 100000 |
Colour | Warm white |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x H) 50 mm x 50 mm |
Energy consumption | 3.00 kWh/1000h |
Energy efficiency rating | F (A - G) |
Equivalent to power rating | 35W |
Factory colour | Clear |
Height | 50mm |
LEDs | 1 |
Length | 54mm |
Light bulbshape | Reflector bulb |
Light intensity | 400cd |
Material | Glass |
Operating voltage | 230V |
Power | 2.6W |
Product lifespan approx | 10000h |
Radiation angle | 36° |
Total luminous flux | 230lm |
Weight | 40g |
Width | 50mm |
---|
To use this facility please Sign In.
Sign In