Easter opening times here
OSRAM 4058075607286 LED PIN G9 DIM 3W 827 Clear G9 Bulb

OSRAM 4058075607286 LED PIN G9 DIM 3W 827 Clear G9 Bulb

Osram
Standard range
Order Code:

41-0296

Brand: Osram MPN: 4058075607286 EAN-13: 4058075607286
Qty Unit Price (Ex VAT)
1+ £3.06
Price per unit Ex VAT
361 in stock, despatched in 4 working days

Dimmable LED-lamps with retrofit plug-type socket G9. Dimmable (on many commercially available dimmers). LED alternative to conventional high voltage lamps. Product advantages: Good all-round light radiation. For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable lamps.
Type LED Pin Bulb
(Ø) 16mm
Base G9
Circuits 100000
Colour Warm white
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Current consumption 15mA
Dim (Ø x L) 16 mm x 52 mm
Dimmable Yes
Durability rating 15000h
Energy consumption 3 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 70%
Equivalent to power rating 30W
Factory colour Aluminium
Ignition time 0.50s
Length 52mm
Light bulbshape Battery shape
Luminous flux 320lm
Max. temperature +40°C
Min. temperature -20°C
Operating voltage 230V
Power 3W
Power factor 0.4
Power Rating 3.00W
Product lifespan approx 25000h
Radiation angle 300°
Rated luminous flux 320lm
Total luminous flux 320.00lm
Version clear
Weight 8g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C