Easter opening times here
OSRAM 4058075840522 LED PIN G9 4.9W 827 Clear G9 Bulb

OSRAM 4058075840522 LED PIN G9 4.9W 827 Clear G9 Bulb

Osram
Standard range
Order Code:

41-0294

Brand: Osram MPN: 4058075840522 EAN-13: 4058075840522
Qty Unit Price (Ex VAT)
1+ £9.80
Price per unit Ex VAT
81 in stock, despatched in 4 working days

LED lamps with retrofit G9 plug-in base
Type LED Pin Bulb
(Ø) 18mm
Base G9
Bulb type LED (monochrome)
Circuits 100000
Colour Warm white
Colour consistency (SDCM) 6
Colour rendering 827
Colour rendering index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 18 mm x 18 mm
Dimmable No
Energy consumption 5.00 kWh/1000h
Energy efficiency rating C (A - G)
Equivalent to power rating 60W
Factory colour Multicolour
Height 18mm
Ignition time 0.50s
IP rating IP20
Length 59mm
Luminous flux 806lm
Material Plastic
Max. temperature 40°C
Min. temperature -20°C
No. of bulbs 1
Power 4.9W
Power factor 0.90
Product lifespan approx 15000h
Start-up time required to reach 60 % luminous flux (in sec) 0.50s
Total luminous flux 806lm
Version clear
Weight 11g
Width 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C