Site: Industry
Currency: GBP    
OSRAM 4099854054211 LED Retrofit CLASSIC GLOBE125 4W 827 Clear E27 Bulb

OSRAM 4099854054211 LED Retrofit CLASSIC GLOBE125 4W 827 Clear E27 Bulb

Osram
Standard range
Order Code:

41-0380

Brand: Osram MPN: 4099854054211 EAN-13: 4099854054211
Qty Unit Price (Ex VAT)
1+ £8.34
Price per unit Ex VAT
6 in Stock, despatched in 4 days

LED lamps, classical ball-shape
Type LED Bulb
(Ø) 125mm
Base E-27
Bulb shape G125
Circuits 100000
Colour Warm white
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Dim (Ø x H) 125 mm x 125 mm
Durability rating 15000h
Energy consumption 4.00 kWh/1000h
Energy efficiency rating E (A - G)
EOL luminous flux retention 90%
Equivalent to power rating 40W
Factory colour Clear
Height 125mm
IP rating IP20
Length 178mm
Light bulbshape Globe shape
Luminous flux 470lm
Material Glass
Operating voltage 230V
Power 4W
Power factor 0.4
Radiation angle 300°
Total luminous flux 470lm
Weight 88g
Width 125mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C