Dimmable LED-lamps with retrofit plug-type socket G9. Dimmable (on many commercially available dimmers). LED alternative to conventional high voltage lamps. Good all-round light radiation. Very long service life of up to 25,000 h. Ideal for decorative and free burning application. Less power consumption than incandescent or halogen lamps. For atmospheric lighting accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable outdoor lamps.
Type | LED Pin Bulb |
(Ø) | 18mm |
Base | G9 |
Circuits | 100000 |
Colour | Warm white |
Colour consistency (SDCM) | 6 |
Colour rendering | 827 |
Colour rendering index | 80 Ra |
Colour temperature (Kelvin) | 2700K |
Colour temperature range | 2700 K |
Dim | (Ø x H) 18 mm x 18 mm |
Dimmable | Yes |
Energy consumption | 5.00 kWh/1000h |
Energy efficiency rating | D (A - G) |
EOL luminous flux retention | 0.96% |
Equivalent to power rating | 48W |
Factory colour | Multicolour |
Height | 18mm |
Ignition time | 0.50s |
IP rating | IP20 |
Length | 59mm |
Material | Plastic |
Max. temperature | 40°C |
Min. temperature | -20°C |
Power | 4.4W |
Product lifespan approx | 25000h |
Start-up time required to reach 60 % luminous flux (in sec) | 0.50s |
Total luminous flux | 600lm |
Version | clear |
Weight | 11g |
Width | 18mm |
---|
To use this facility please Sign In.
Sign In