Site: Industry
Currency: GBP    
OSRAM LA L296-Q2R2-1-Z SMD LED 1608 Amber 135 mcd 160 ° 20 mA 2 V

OSRAM LA L296-Q2R2-1-Z SMD LED 1608 Amber 135 mcd 160 ° 20 mA 2 V

Osram
Standard range
Order Code:

41-0874

Brand: Osram MPN: LA L296-Q2R2-1-Z EAN-13: 2050003873154
Qty Unit Price (Ex VAT)
1+ £0.070
Price per unit Ex VAT
123 in Stock, despatched in 4 days

OSRAM LA L296-Q2R2-1-Z SMD LED, featuring a vibrant amber color and an impressive luminous intensity of 135 mcd! With a wide viewing angle of 160°, this highly efficient LED operates at a low current of 20 mA and voltage of just 2 V, making it perfect for a range of applications from decorative lighting to status indicators
Type SMD Bulb
Dim (L x W x H) 1.7 x 0.8 x 0.65 mm
Factory colour Amber
Forward current I(F) 20mA
Forward voltage U(F) 2V
Height 0.65mm
Length 1.7mm
Light intensity I(V) 135mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LA L 296-Q2R2-1-Z
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 1608
Radiation angle 160°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 615nm
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C