Site: Industry
Currency: GBP    
OSRAM LS L29K-G1H2-1-Z SMD LED 1608 Red 3.15 mcd 160 ° 2 mA 1.8 V

OSRAM LS L29K-G1H2-1-Z SMD LED 1608 Red 3.15 mcd 160 ° 2 mA 1.8 V

Osram
Standard range
Order Code:

41-0888

Brand: Osram MPN: LS L29K-G1H2-1-Z EAN-13: 2050003873857
Qty Unit Price (Ex VAT)
1+ £0.070
Price per unit Ex VAT
5,674 in Stock, despatched in 4 days

OSRAM LS L29K-G1H2-1-Z SMD LED. This high-performance red LED boasts a luminous intensity of 3.15 mcd, a wide viewing angle of 160°, and operates at just 2 mA and 1.8 V, making it perfect for energy-saving applications.
Type SMD Bulb
Dim (L x W x H) 1.7 x 0.8 x 0.65 mm
Factory colour Red
Forward current I(F) 2mA
Forward voltage U(F) 1.8V
Height 0.65mm
Length 1.7mm
Light intensity I(V) 3.15mcd
Max. temperature +100°C
Min. temperature -40°C
Misc Attribute 1 LS L 29K-G1 H2-1-Z
Misc Attribute 2 Diffused
Misc Attribute 3 SMD
Misc Attribute 4 1608
Radiation angle 160°
RoHS-compliant Yes
Technology AlInGaP
Wavelength 630nm
Width 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C