OSRAM LW T67C-T2U2-5K8L-Z SMD LED, designed to deliver exceptional brightness of 532.5 mcd at a wide beam angle of 120°. Operating efficiently at 20 mA and 3.2 V, this advanced PLCC2 LED provides brilliant illumination for various applications, from indoor fixtures to outdoor lighting
Type | SMD Bulb |
Colour coordinates | 0.33; 0.33 |
Dim | (L x W x H) 3.2 x 2.8 x 2.1 mm |
Factory colour | White |
Forward current I(F) | 20mA |
Forward voltage U(F) | 3.2V |
Height | 2.1mm |
Length | 3.2mm |
Light intensity I(V) | 532.5mcd |
Max. temperature | +100°C |
Min. temperature | -40°C |
Misc Attribute 1 | LW T67 C-T2U2-5 K8L-Z |
Misc Attribute 2 | Diffused |
Misc Attribute 3 | PLCC2 |
Misc Attribute 4 | SMD |
Radiation angle | 120° |
RoHS-compliant | Yes |
Technology | InGaN |
Width | 2.8mm |
---|
To use this facility please Sign In.
Sign In