OSRAM LY L296-Q2R2-26-Z SMD LED! This high-performance LED emits a vibrant yellow light at 135 mcd brightness, ensuring your applications shine with clarity and energy. Its wide 160° viewing angle ensures optimal light distribution, making it perfect for both decorative and functional uses
Type | SMD Bulb |
Dim | (L x W x H) 1.7 x 0.8 x 0.65 mm |
Factory colour | Yellow |
Forward current I(F) | 20mA |
Forward voltage U(F) | 2V |
Height | 0.65mm |
Length | 1.7mm |
Light intensity I(V) | 135mcd |
Max. temperature | +100°C |
Min. temperature | -40°C |
Misc Attribute 1 | LY L 296-Q2R 2-26-Z |
Misc Attribute 2 | Diffused |
Misc Attribute 3 | SMD |
Misc Attribute 4 | 1608 |
Radiation angle | 160° |
RoHS-compliant | Yes |
Technology | AlInGaP |
Wavelength | 588nm |
Width | 0.8mm |
---|
To use this facility please Sign In.
Sign In