Qty | Unit Price (Ex VAT) |
---|---|
1+ | £0.370 |
Type | IR Emitter |
---|---|
Beam intensity I(e) | 63mW/sr |
Casing | 5 mm |
Forward current I(F) | 100mA |
Manufacturer | OSRAM |
Misc Attribute 1 | Radial lead |
Misc Attribute 2 | SFH 4546 |
Radiation angle | 20° |
RoHS-compliant | Yes |
Wavelength | 950nm |
To use this facility please Sign In.
Sign In