Site: Industry
Currency: GBP    
OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead

OSRAM SFH 4555 OSRAM SFH4555 IR Emitter 860 nm 5 ° 5 mm Radial lead

Osram
Standard range
Order Code:

41-0914

Brand: Osram MPN: SFH 4555 EAN-13: 2050001717054
Qty Unit Price (Ex VAT)
1+ £0.380
250+ £0.250
500+ £0.190
Price per unit Ex VAT
328 in Stock, despatched in 4 days

Infrared LED with high output power and short switching times. Applications: infrared illumination for cameras, IR data transfer, sensors and much more.
Type IR Emitter
Beam intensity I(e) 160mW/sr
Casing 5 mm
Forward current I(F) 100mA
Manufacturer OSRAM
Misc Attribute 1 Radial lead
Misc Attribute 2 SFH4555
Radiation angle
RoHS-compliant Yes
Wavelength 860nm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C