Site: Industry
Currency: GBP    
Panasonic EECS0HD224H 0.22F 5.5V Horizontal SD Series Gold Capacitor

Panasonic EECS0HD224H 0.22F 5.5V Horizontal SD Series Gold Capacitor

Panasonic
Order Code:

11-2167

Brand: Panasonic MPN: EECS0HD224H

Discontinued


This 0.22F gold memory backup capacitor is of the stacked coin type and has an electric double layer construction. Ideal for applications such as video and audio equipment, cameras, telephones, printers, data terminals, cooking appliances, intelligent remote controls, etc.


  • Horizontal terminals
  • Working voltage 5.5V
  • +70°C 1000h Endurance
  • Panasonic SD series
Please note: This product has been discontinued by the manufacturer and is only available while stock lasts.
Type Vertical terminals
Capacitance 0.22F
Dimensions 10.5 x 6.0mm
Operating Temperature -25 to +70°C
Pitch 10mm
Tolerance 0.176 to 0.396F
Voltage 5.5V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C