Site: Industry
Currency: GBP    
Proxxon Industrial 23602 Special Set For Long Bolts & Screws (1/4) - 13 Piece

Proxxon Industrial 23602 Special Set For Long Bolts & Screws (1/4") - 13 Piece

Proxxon
Standard range
Order Code:

54-9994

Brand: Proxxon MPN: 23602 EAN-13: 4006274236028
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.83
Price per unit Ex VAT
7 in Stock, despatched in 4 days

This 13-piece set from Proxxon Industrial includes a reversible ratchet with rubber grip, 55mm extension and ¼in adaptor along with 10 short tubular hexagonal sockets, suitable for dealing with long threaded bolts and screws.


  • Supplied in powder-coated steel box with strong moulded plastic tray
  • Box dimensions - 2200 x 900 x 450mm
  • Manufacturer's part 23602

Includes short pipe socket keys from 5.5 to 14mm.
Type Long bolt sockets
Drive Size 1/4in
Pieces 13

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C