Site: Industry
Currency: GBP    
R-TECH 856999 SAC305 Solder 2% L0 Flux Halide-Free 0.7mm 500g Reel

R-TECH 856999 SAC305 Solder 2% L0 Flux Halide-Free 0.7mm 500g Reel

R-TECH
Standard range
Order Code:

85-6999

Brand: R-TECH MPN: 856999 EAN-13: 5053556008254
Qty Unit Price (Ex VAT)
1+ £65.93
5+ £60.95
10+ £57.69
25+ £54.75
50+ £52.10
100+ £49.70
Price per unit Ex VAT
18 in stock, despatched same dayAdditional quantity lead time 4 weeks

R-TECH 856999 SAC305 Solder 2% LO HF is a high purity, lead-free and halide-free, no clean solder wire. It has a low melting point with a fast flow (2%) Rosin flux core.
The silver content in SAC305 solder results in a superior alloy, with improved solder flow and reliable joint finish.
It provides a high quality solder that is both user and environmentally friendly.

Suitable for both hand and automated, high integrity soldering applications for both IPC-6011 Class 2 and Class 3 electronic products.


  • 22SWG (0.7mm) diameter
  • Solder Composition: 96.5% tin, 3% silver, 0.5% copper
  • Melting temperature: 217-220°C
  • Halide Free
  • No-clean formulation
  • Low odour, non-offensive fumes
  • Suitable for hand or automated soldering
  • Silver content minimises leaching from terminations with improved resistance to thermal fatigue
  • Supplied on a 500g reel
Flux Type No clean
Leaded / Lead-Free Lead-free
Melting Temperature 217 to 220°C
Solder Alloy Sn96.5Ag3Cu0.5
Type Soldering Wire
Weight 500g
SWG 22
Wire Diameter 0.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C