Site: Industry
Currency: GBP    
R-TECH V15 Standard Size Range of Button, Lever & Roller Type Microswitches

R-TECH V15 Standard Size Range of Button, Lever & Roller Type Microswitches

R-TECH Brand: R-TECH

A range of R-TECH standard size microswitches, with a variety of actuators.

Suitable for a wide range of industrial applications, including limit switching, interlocks and mains voltage switching.

UL approved.

  • Switching capacity 15A at 250V AC
  • Connection may be made by a 6.35mm (¼in.) connector or by soldering
  • Can be connected as normally open or normally closed
  • Compact and precise operation
  • Variety of actuator types
  • Stainless steel levers
Contacts rating250V 15A AC resistive load
Service lifeMechanical >5,000,000 operations
Electrical >500,000 operations @ rated load
Dimensions (H x W x D)15.9 x 28.3 x 10.3mm ±0.4mm
Weight approx.7g

ActuatorButtonLongShortMediumSimulated
leverrollerrollerroller
Pretravel (mm)1.27.61.53.32.5
Differential (mm)0.15-0.42.20.51.21.2
Operating force (g)16060160100100
Release force (g)287171010
Order code52-453752-453852-454152-454052-4539


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C