Easter opening times here
Raspberry Pi SC0023 Camera 8 Megapixel Version 2 1080p

Raspberry Pi SC0023 Camera 8 Megapixel Version 2 1080p

Raspberry Pi
Standard range
Order Code:

75-0530

Brand: Raspberry Pi MPN: SC0023
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.71
Price per unit Ex VAT
88 in stock, despatched same dayAdditional quantity lead time 7 days

This camera module add-on board version 2 features a high quality 8 megapixel Sony IMX219 image sensor that is custom designed for the Not suitabale for the Raspberry Pi5. The camera sensor has a fixed focus lens and the sensor is capable of producing images of 3280 x 2464 and capturing video at resolutions of 1080p30, 720p60 and 640 x 480p90. Connection between the module and board is via the dedicated Camera Serial Interface (CSI) which is specifically designed for interfacing to cameras, with attachment via a short ribbon cable.

The small size and light weight of this add-on board make it perfect for mobile or other applications where size and weight are important. Suitable applications include CCTV security camera, motion detection, time lapse photography, etc.


  • Turn a Raspberry Pi into a high quality still and video camera
  • Software supported within the Raspbian Operating System
  • Tiny board is just 25 x 23 x 9mm
  • Weighs just over 3g
Type Camera add-on board

Order Code: 75-0531

MPN: SC0024

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£20.17
2 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 75-0042

MPN: LISIPAROIWHT-01

Cyntech
Standard range
Price per unit Ex VAT
1+
£9.21
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

Order Code: 75-0532

MPN: T5875DV

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£10.40
51 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C