Site: Industry
Currency: GBP    
Recom Lighting 81000019 RCD-24-0.70/PL/B LED Driver 700mA

Recom Lighting 81000019 RCD-24-0.70/PL/B LED Driver 700mA

Recom Lighting
Standard range
Order Code:

49-6793

Brand: Recom Lighting MPN: RCD-24-0.70/PL/B EAN-13: 2050001328250
Qty Unit Price (Ex VAT)
1+ £15.43
Price per unit Ex VAT
67 in Stock, despatched in 4 days

A 700mA step-down constant current DC to DC converter with a 4.5 to 36V DC input and a 2 to 35V DC output. The unit has been designed for driving high power LEDs and the open frame design has pads on the underside for surface mounting to a PCB. Despite the compact dimensions the units are fully-featured, with a built-in Class B EMC filter, high efficiency operation and two types of LED dimming - PWM digital and analogue voltage dimming with both types being independent and capable of working in combination. Ideal for strip lighting, wall washers and fluorescent tube replacement designs, where a low profile and narrow width are demanded.


  • Surface mounting open frame design
  • Short-circuit protection
  • Protection for overtemperature
  • Suitable for reflow soldering
  • MTBF >600 khours
  • Dimensions 31 x 11.4 x 6.6mm
Input Power 800mW
Input Voltage 4.5 to 36V
Output Current 700mA
Output Voltage 2 to 35V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C