Easter opening times here
Replenishh 65-4223 32A single phase Type1 socket to Type2 plug (0.5m)

Replenishh 65-4223 32A single phase Type1 socket to Type2 plug (0.5m)

Replenishh
Standard range
Order Code:

65-4223

Brand: Replenishh MPN: 654223
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £101.97
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 5 months

A premium quality Replenishh electric vehicle Charging Cable Adapter with excellent ergonomics and design.
The Cable Adapter is designed to facilitate connection of Type 1 chargers to Type 2 electric vehicles, to enable charging.

This high performance cable adapter is engineered to last and is backed by a 3 year warranty.


  • Colour: Black/White
  • Type 1 socket to Type 2 plug format
  • 32A, 3-phase current rating
  • Cable length 0.5m
  • Suitable for all Type 2 electric vehicles
  • Premium quality with thin and lightweight cable
  • Dust proof and waterproof to IP55 rating when mated
  • Impact resistance to 1m drop onto concrete
  • Compatible with all 32A, 3-phase public and home charge points
  • Cable Storage Bag (Optional)
  • 3 Year Warranty
Type Charging cable adapter
Cable colour Black
Cable length 0.5m
Connector colour White/black, Black
Connectors Type 1 socket to Type 2 plug
Current Rating 32A
IP rating IP55
Phases 1-phase

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C