A high quality mercury lamp constructed of an outer bulb with an internal arc tube made of quartz.
- Arc tube operates under high pressure at very high temperatures
- Can be operated in any position
- Low running costs
- Long life
- Compact size, and a white
- Suitable for a wide range of applications where economy is of prime consideration, but where some differentiation of colours is needed
- Utilise an enhanced phosphor coating which provides additional benefits of increased light output, improved colour rendition and warmer appearance
- Suitable for road lighting, amenity areas, security, car parks, warehousing and industrial units
- 400W
- E40 base
- CE approved
This is a discharge lamp and requires some time to restart and come to full brightness after a power interruption.
Type | High pressure mercury lamp |
Base | E40 |
Bulb Finish | White |
Lamp Type | High Pressure Mercury |
Power Rating | 400W |
---|