Schneider Electric QC 50-3 (Slim) Combo2 50 kW DC/CHAdeMO 50 kW DC/AC 22 kW

Schneider Electric QC 50-3 (Slim) Combo2 50 kW DC/CHAdeMO 50 kW DC/AC 22 kW

Schneider Electric
Order Code:

65-2669

Brand: Schneider Electric MPN: QC 50-3 Combo2/CHAdeMO/AC22
  • Country of Origin:

Discontinued


This 3-phase-powered fast-charge station is designed to quickly charge an electric vehicle to 80% of its capacity in less than 30 minutes.

It is primarily intended for use in service station or similar premises.


  • Input voltage: 400V AC, input current: 80A
  • Output voltage: CHAdeMO: 485V DC, COMBO: 500V DC, T2: 400V 3-phase AC
  • Output current: via cable 63A, via socket 32A
  • Available power: 4x 12.5kW (modular)
  • Frequency: 50 to 60Hz
  • Standby consumption: without heating: 250W, with heating: 1000W
  • Protection degree: IP54
  • Mechanical resistance: IK10
  • Operating temperature: -30 to + 50°C
  • Weight: 250kg, with extension 350kg
  • Charging station housing: stainless steel / anodised aluminium
  • Vehicle communication: CHAdéMO: BUS CAN compatible, COMBO 2: CPL compatible, AC: Mode 3 and simplified Mode 3
  • SIM card: standard
  • 24 month manufacturer's warranty
  • Schneider Electric type QC 50-3 Combo2/CHAdeMO/AC22

Please see Technical Details for more data on cables and connectors supplied with each model.
Access Control RFID badge
Mounting Type Floor
No. of Output Cables 2
No. of Type 2 Output Sockets 1
Output Cable 1 Connector Type Combo
Output Cable 2 Connector Type CHAdeMO
Output Cable 3 Connector Type N/A
Output Power AC 22kW
Output Power DC 50kW
Supply Current 80A
Supply Voltage 400V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C