Sealey ADT200 Transmission Cradle 200kg Capacity

Sealey ADT200 Transmission Cradle 200kg Capacity

Sealey
Standard range
Order Code:

89-6968

Brand: Sealey MPN: ADT200 EAN-13: 5051747482005
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.96
Price per unit Ex VAT
1 in stock, despatched in 2 working days

Fully adjustable saddle with forward, backward and side-to-side tilt.

Model NoADT200
Capacity:200kg
Compatibility:3000CXD, 3003CXQ
Nett Weight:11.19Kg

Order Code: 89-1805

MPN: HJO500MLS

Sealey
Standard range
Price per unit Ex VAT
1+
£16.00
£8.32
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C