Site: Industry
Currency: GBP    
Sealey AK1217 Socket Retaining Rail with 17 Clips 1/2sq Drive

Sealey AK1217 Socket Retaining Rail with 17 Clips 1/2"sq Drive

Sealey
Standard range
Order Code:

89-4406

Brand: Sealey MPN: AK1217 EAN-13: 5024209797252
Qty Unit Price (Ex VAT)
1+ £11.62
Price per unit Ex VAT
100 in Stock, despatched in 2 days

Durable composite sliding socket rail. Size printed directly on each individual socket clip for easy selection.

Model NoAK1217
Drive:1/2"Sq
Length:460mm
Nett Weight:0.22Kg
Socket Size/Capacity:8-24mm/17

Type Socket retaining rail
Depth N/A
Height N/A
Lifetime Warranty Yes
Material N/A
Width N/A

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C