Sealey AK5585 Impact Trx-star Security Socket Set 13pc 1/4 and 3/8sq Drive

Sealey AK5585 Impact Trx-star Security Socket Set 13pc 1/4" and 3/8"sq Drive

Sealey
Standard range
Order Code:

89-1074

Brand: Sealey MPN: AK5585 EAN-13: 5024209625357
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.51
Price per unit Ex VAT
100 in Stock, despatched in 2 working days

Drop-forged one piece Chrome Vanadium steel, specially hardened and tempered. Security TRX-Star* type head. Finished in black oxide for corrosion resistance. Supplied on two rails. Suitable for use with any impact tool.

Model NoAK5585
Contents:1/4"Sq Drive; T10H, T15H, T20H, T25H, T27H, T30H, 3/8"Sq Drive; T40H, T45H, T47H, T50H, T55H, T60H, Minimum/Maximum Length; 25/40mm, 3/8"Sq(F) x 1/4"Sq(M) Adaptor
Drive:1/4" & 3/8"Sq
Maximum Length:40mm
Minimum Length:25mm
Nett Weight:0.37Kg

Type TRX-Star
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 13
Sizes T10H to T60H

Order Code: 89-7212

MPN: SSP61

Sealey
Standard range
Price per unit Ex VAT
1+
£5.22
100 in Stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C