Site: Industry
Currency: GBP    
Sealey AK682 Impact Socket Set 12pc 3/8sq Drive Metric/imperial

Sealey AK682 Impact Socket Set 12pc 3/8"sq Drive Metric/imperial

Sealey
Standard range
Order Code:

89-1226

Brand: Sealey MPN: AK682 EAN-13: 5024209231657
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.39
Price per unit Ex VAT
100 in Stock, despatched in 2 days

WallDrive® sockets are manufactured from Chrome Vanadium steel with electrodeposition finish for added corrosion resistance. Suitable for use with impact type air wrenches. Supplied in storage case.

Model NoAK682
Quantity of Sockets:12
Type:3/8"Sq Drive - Standard
Contents:8, 10, 11, 13, 14, 16, 17, 19mm, 3/8", 1/2", 9/16", 11/16"
Nett Weight:0.83Kg

Type Imperial, metric
Lifetime Warranty Yes
Material Chrome Vanadium Steel
Pieces 12
Sizes 8 to 19mm

Order Code: 89-0711

MPN: AK5504

Sealey
Standard range
Price per unit Ex VAT
1+
£5.98
£5.79
50 in Stock, despatched in 2 days

Order Code: 89-1065

MPN: AK5497

Sealey
Standard range
Price per unit Ex VAT
1+
£10.00
100 in Stock, despatched in 2 days

Order Code: 89-2584

MPN: SA912

Sealey
Standard range
Price per unit Ex VAT
1+
£38.81
50 in Stock, despatched in 2 days

Order Code: 89-2913

MPN: SSP29

Worksafe
Standard range
Price per unit Ex VAT
1+
£4.55
5 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-8468

MPN: MG798L

Sealey
Standard range
Price per unit Ex VAT
1+
£17.23
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C