Site: Industry
Currency: GBP    
Sealey AK7939 1000V Insulated Tool Kit 1/2Sq Drive 49pc

Sealey AK7939 1000V Insulated Tool Kit 1/2"Sq Drive 49pc

Sealey
Standard range
Order Code:

94-4424

Brand: Sealey MPN: AK7939 EAN-13: 5054511924701
  • RoHS Compliant
  • Country of Origin: Taiwan
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £391.04
Price per unit Ex VAT
50 in Stock, despatched in 2 days

Hardened and tempered Chrome Vanadium steel sockets and accessories. Chrome plated for resistance to corrosion. Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. Features 45-tooth flip reverse comfort grip ratchet wrench with push-button quick release, sockets, socket bits, extension bars, T-bar, open-end wrenches, pliers, cable knife, voltage tester, nut drivers, screwdrivers and hex keys. Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working). Also suitable for electricians and other trades (1000V AC safe live working). Supplied in storage case.
  • Hardened and tempered Chrome Vanadium steel sockets and accessories.
  • Chrome plated for resistance to corrosion.
  • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC.
  • Features 45-tooth flip reverse comfort grip ratchet wrench with push-button quick release, sockets, socket bits, extension bars, T-bar, open-end wrenches, pliers, cable knife, voltage tester, nut drivers, screwdrivers and hex keys.
  • Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working).
  • Also suitable for electricians and other trades (1000V AC safe live working).
  • Supplied in storage case.
  • Model No. AK7939
  • • Hardened and tempered Chrome Vanadium steel sockets and accessories. • Chrome plated for resistance to corrosion. • Each component is fully insulated to VDE and EN 60900 standards to protect from electric shocks up to 1500V DC and 1000V AC. • Features 45-tooth flip reverse comfort grip ratchet wrench with push-button quick release, sockets, socket bits, extension bars, T-bar, open-end wrenches, pliers, cable knife, voltage tester, nut drivers, screwdrivers and hex keys. • Ideal for technicians working on modern hybrid and electrical vehicles (1500V DC safe live working). • Also suitable for electricians and other trades (1000V AC safe live working). • Supplied in storage case. • Model No. AK7939

Order Code: 84-0011

MPN: TM102

Sealey
Standard range
Price per unit Ex VAT
1+
£53.71
6 in stock, despatched same dayAdditional quantity lead time 2 days

Order Code: 89-4341

MPN: MM405

Sealey
Standard range
Price per unit Ex VAT
1+
£88.72
10 in Stock, despatched in 2 days

Order Code: 89-6956

MPN: TM100

Sealey
Standard range
Price per unit Ex VAT
1+
£38.81
100 in Stock, despatched in 2 days

Order Code: 89-6959

MPN: TM103

Sealey
Standard range
Price per unit Ex VAT
1+
£71.19
100 in Stock, despatched in 2 days

Order Code: 94-2483

MPN: HP55K1COMBO

Sealey
Standard range
Price per unit Ex VAT
1+
£135.05
10 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C