Sealey MM405 Mini AC/DC Clamp Meter

Sealey MM405 Mini AC/DC Clamp Meter

Sealey
Standard range
Order Code:

89-4341

Brand: Sealey MPN: MM405 EAN-13: 5024209779050
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £88.72
Price per unit Ex VAT
10 in stock, despatched in 2 working days

Durable composite housing with rubber grip around handle for comfort and control. Designed to verify the presence of AC and DC current and with non-contact voltage detection with flashlight and non-contact frequency measurement. Perfect for the automotive electrician. Features 18mm clamp, a backlit LCD display and an LED light at the front of the unit for use when working in dark areas. Supplied with storage case. Measures: • AC and DC Current • Frequency

Model NoMM405
Nett Weight:160g
AC Voltage (Accuracy):No
DC Voltage (Accuracy):No
AC Current (Accuracy):0-200A (±3.0%)
DC Current (Accuracy):0-200A (±2.8%)
Resistance (Accuracy):No
Capacitance (Accuracy):No
Temperature (Accuracy):No
Frequency (Accuracy):40-51, 51-510Hz, 0.51-1kHz (all ±1.2%)
Duty Cycle:No
Continuity Audible:No
Diode Test:No
Transistor Test:No
Hi-Impact Rubber Case:No
Digits x Height:4 x 11mm
Low Battery Indicator:Yes
Battery (Supplied):2 x 1.5V
Jaw Opening:18mm
Information:Voltage Detection; 100~600VAC, Soft Padded Storage Case
Size (L x W x D):155 x 66 x 31mm
Weight:160g
Conformity:IEC 1010

Lifetime Warranty No

Order Code: 89-5685

MPN: VS904

Sealey
Standard range
Price per unit Ex VAT
1+
£41.11
100 in stock, despatched in 2 working days

Order Code: 89-5775

MPN: VS222

Sealey
Standard range
Price per unit Ex VAT
1+
£9.99
£9.42
100 in stock, despatched in 2 working days

Order Code: 89-6372

MPN: TA111

Sealey
Standard range
Price per unit Ex VAT
1+
£208.40
100 in stock, despatched in 2 working days

Order Code: 89-7946

MPN: TA126

Sealey
Standard range
Price per unit Ex VAT
1+
£69.03
100 in stock, despatched in 2 working days

Order Code: 94-2467

MPN: VS8812

Sealey
Standard range
Price per unit Ex VAT
1+
£47.45
100 in stock, despatched in 2 working days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C