High precision multimeter. Conforms to EN 61010-1 CATIII 600V safety requirements for electrical equipment for measurement, control and laboratory use. Double moulded housing with soft grip case and large display for ease of use. Probe and lead storage. Integral upright stand for use on the workbench. Supplied in zipped pouch with carry strap.
Measures:
• AC and DC Voltage
• DC Current
• Resistance
• Diode Test
• Continuity Buzzer
Model No | TM100 |
Nett Weight: | 260g |
AC Voltage (Accuracy): | 200V, 600V (±1.2%) |
DC Voltage (Accuracy): | 0-200mV, 2000mV, 20V (±0.5%), 200V, 600V (±0.8%) |
AC Current (Accuracy): | No |
DC Current (Accuracy): | 0-2000µA, 20mA (±1%), 200mA (±1.2%), 10A (±2%) |
Resistance (Accuracy): | 0-200Ω, 2000Ω, 20kΩ, 200kΩ (±0.8%), 2000kΩ (±1%) |
Capacitance (Accuracy): | No |
Temperature (Accuracy): | No |
Frequency (Accuracy): | No |
Duty Cycle: | No |
Continuity Audible: | Yes |
Diode Test: | Yes |
Transistor Test: | No |
Hi-Impact Rubber Case: | Yes |
Digits x Height: | 3.5 x 27mm |
Low Battery Indicator: | Yes |
Battery (Supplied): | 1 x 9V |
Information: | Battery Test 1.5V, 9V (±1%) |
Size (L x W x D): | 145 x 68 x 35mm |
Weight: | 260g |
Conformity: | EN 61010-1 |
AC Voltage Max. | 600V |
DC Voltage Max. | 600V |
Display Count | N/A |
Frequency Max. | N/A |
Lifetime Warranty | No |
No. of Digits | N/A |
Resistance Max | 2000000Ω |
---|
Order Code: 89-5685
MPN: VS904
100 in Stock, despatched in 2 days
Order Code: 89-5775
MPN: VS222
100 in Stock, despatched in 2 days
Order Code: 89-6372
MPN: TA111
100 in Stock, despatched in 2 days
Order Code: 89-7946
MPN: TA126
100 in Stock, despatched in 2 days
Order Code: 94-2467
MPN: VS8812
100 in Stock, despatched in 2 days
To use this facility please Sign In.
Sign In