Manufactured from Chrome Molybdenum steel with manganese phosphate finish for added corrosion resistance. Deep WallDrive® sockets, suitable for use with impact type air wrenches. Supplied in storage case.
Model No | AK885 |
Quantity of Sockets: | 8 |
Type: | 3/4"Sq Drive - Deep |
Contents: | 24, 27, 29, 30, 32, 35, 36, 38mm |
Nett Weight: | 5.43Kg |
Type | Impact |
Lifetime Warranty | Yes |
Pieces | 8 |
Sizes | 24 to 38mm |
---|
Order Code: 89-8468
MPN: MG798L
100 in stock, despatched in 2 working days
To use this facility please Sign In.
Sign In