Site: Industry
Currency: GBP    
Sealey AP2200BBCOMBO Tool Chest Combination 6 Drawer BB Runners - 128pc Tool Kit

Sealey AP2200BBCOMBO Tool Chest Combination 6 Drawer BB Runners - 128pc Tool Kit

Sealey
Standard range
Order Code:

89-6994

Brand: Sealey MPN: AP2200BBCOMBO EAN-13: 5051747535541
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £293.83   £278.84
Price per unit Ex VAT
50 in Stock, despatched in 2 days

American PRO® 6 Drawer Topchest & Rollcab Combination Model No. AP2200BB with 128pc Tool Kit. Tools included - Model No's: LED005PB, S0433, S0437, S0447, S0448, S0465, S0865, S0488, S0529, S0562, S0598, S0610, S0711.

Model NoAP2200BBCOMBO
Nett Weight:0.00Kg

Type Tool chest with tools
Case Yes
Height 340mm
Length 600mm
Lifetime Warranty No
Pieces 128
Width 260mm

Order Code: 89-0286

MPN: AP/NSL

Sealey
Standard range
Price per unit Ex VAT
1+
£27.00
£11.34
100 in Stock, despatched in 2 days

Order Code: 89-0889

MPN: AK2312

Sealey
Standard range
Price per unit Ex VAT
1+
£11.62
100 in Stock, despatched in 2 days

Order Code: 89-1438

MPN: APTT310

Sealey
Standard range
Price per unit Ex VAT
1+
£22.27
100 in Stock, despatched in 2 days

Order Code: 94-3005

MPN: APCH

Sealey
Standard range
Price per unit Ex VAT
1+
£5.73
100 in Stock, despatched in 2 days

Order Code: 94-3714

MPN: APPB

Sealey
Standard range
Price per unit Ex VAT
1+
£16.51
100 in Stock, despatched in 2 days

Order Code: 94-4542

MPN: APCSTS

Sealey
Standard range
Price per unit Ex VAT
1+
£12.91
100 in Stock, despatched in 2 days

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, December 31, 2012 | Question by: Rapid Customer | Product code: 89-6994
Q. Height:- 340mm ? Is this measurment right?
A. Hi Evans. Thank you for your question. The true overall height of the unit is in fact 1070mm. Thank you for raising this, we will add this information to the product details.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C